TE Connectivity RT1 Series Electromechanical Interface Relay, Panel, 24V Coil, SPST-NO

Subtotal (1 pack of 60 units)*

£185.84

(exc. VAT)

£223.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.84£3.097

*price indicative

RS Stock No.:
477-272
Distrelec Article No.:
304-48-058
Mfr. Part No.:
4-1415538-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

1440Ω

Product Type

Electromechanical Interface Relay

Coil Voltage

24V

Contact Configuration

SPST-NO

Mount Type

Panel

Series

RT1

Terminal Type

Solder Pin

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V

Switching AC Voltage

400V ac

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Standards/Approvals

UL

Width

12.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay represents a significant leap in reliability and performance for a range of DC applications. Designed with a monostable coil magnetic system, this relay incorporates an innovative 1 Form A SPST-NO contact arrangement, ensuring optimal efficiency across various load scenarios. With a robust contact rating of 16 A, it effortlessly meets demanding operational requirements, making it an ideal solution for PCB applications. Its UL coil insulation class F further guarantees durability in challenging environments. Boasting an impressive insulation clearance and creepage rating, this relay is built to withstand high voltages with ease, promoting safety and longevity. The environmentally compliant construction aligns with current RoHS and REACH directives, catering to the sustainability needs of modern manufacturers.

Monostable coil system enhances operational stability

1 Form A SPST-NO arrangement provides versatile connectivity options

Accommodates currents up to 16 A for diverse applications

Special features include UL certification for assured safety

Flux resistant enclosure type supports various soldering processes

Environmental protection rating ensures reliable performance in diverse conditions

Dual solder pin termination types facilitate seamless integration

Compact dimensions simplify PCB placement and design

Lightweight design contributes to overall assembly efficiency

Wave solder capable, allowing for standardised manufacturing practices

Related links