TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay, Panel, 12V dc Coil, DPDT, 0.142A
- RS Stock No.:
- 476-241
- Distrelec Article No.:
- 304-61-390
- Mfr. Part No.:
- 3-1423008-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£162.41
(exc. VAT)
£194.89
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.41 | £20.301 |
*price indicative
- RS Stock No.:
- 476-241
- Distrelec Article No.:
- 304-61-390
- Mfr. Part No.:
- 3-1423008-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 86Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Coil Type | Monostable | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V ac | |
| Coil Current | 0.142A | |
| Contact Material | Silver Tin Oxide Indium Oxide | |
| Maximum Operating Temperature | 85°C | |
| Height | 26.42mm | |
| Width | 34.54mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 68.58mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Coil Resistance 86Ω | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Coil Type Monostable | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V ac | ||
Coil Current 0.142A | ||
Contact Material Silver Tin Oxide Indium Oxide | ||
Maximum Operating Temperature 85°C | ||
Height 26.42mm | ||
Width 34.54mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 68.58mm | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 12V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
