TE Connectivity SCHRACK V23148 Series Interface Relay, PCB, 24V dc Coil, SPDT
- RS Stock No.:
- 474-474
- Distrelec Article No.:
- 304-60-269
- Mfr. Part No.:
- 2-1393203-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £154.17 | £3.854 |
*price indicative
- RS Stock No.:
- 474-474
- Distrelec Article No.:
- 304-60-269
- Mfr. Part No.:
- 2-1393203-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 1780Ω | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK V23148 | |
| Terminal Type | Solder Pin | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 14.9mm | |
| Length | 21.2mm | |
| Width | 16.2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 1780Ω | ||
Product Type Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK V23148 | ||
Terminal Type Solder Pin | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 14.9mm | ||
Length 21.2mm | ||
Width 16.2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- SI
The TE Connectivity General purpose power relay is specifically engineered for precise control in electronic applications. With its monostable coil magnetic system and SPDT-CO contact arrangement, this relay offers exceptional reliability and performance. Designed for direct current operation, it can handle a contact current rating of 5 A and a coil voltage rating of 24 VDC, making it ideal for various electrical environments. The device features a robust construction, including a flux-resistant enclosure that is both automatic solder capable and washable. Operating effectively within a temperature range of -25 to 70 °C, this product is tailored for durability in diverse conditions. The relay's thoughtful design ensures optimal functionality, meeting the rigorous demands of both professional and commercial applications.
Monostable coil magnetic system ensures stable operation
SPDT-CO contact arrangement enables versatile switching options
High contact limiting making current of 12 A enhances reliability
Sensitive version is conducive for low power applications
Compact dimensions facilitate easy board mounting
Low halogen content aligns with environmental compliance standards
Designed for wave soldering capabilities, streamlining assembly processes
AgNi90/10 contact material guarantees long-lasting performance
Effective insulation properties improve safety and dependability
Related links
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
