TE Connectivity Potter & Brumfield KRPA Series Interface Relay, Panel, 120V ac Coil, 4PDT
- RS Stock No.:
- 474-469
- Distrelec Article No.:
- 304-47-958
- Mfr. Part No.:
- 2-1393122-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 6 units)*
£148.50
(exc. VAT)
£178.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £148.50 | £24.75 |
*price indicative
- RS Stock No.:
- 474-469
- Distrelec Article No.:
- 304-47-958
- Mfr. Part No.:
- 2-1393122-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Interface Relay | |
| Coil Resistance | 3900Ω | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield KRPA | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 120V ac | |
| Contact Material | Silver | |
| Maximum Operating Temperature | 70°C | |
| Length | 28.17mm | |
| Height | 38.1mm | |
| Width | 21.82mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Interface Relay | ||
Coil Resistance 3900Ω | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series Potter & Brumfield KRPA | ||
Terminal Type Solder | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 120V ac | ||
Contact Material Silver | ||
Maximum Operating Temperature 70°C | ||
Length 28.17mm | ||
Height 38.1mm | ||
Width 21.82mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity General purpose power relay is an ideal solution for various electrical applications, boasting a monostable coil magnetic system specifically designed for AC use. Featuring four Form C 4PDT-CO contact arrangements, this relay is built to handle demanding environments efficiently. With a robust contact rating of 2.5 A and a coil voltage of 120 VAC, it ensures reliable performance for both industrial and consumer applications. Additionally, it excels in maintaining significant dielectric strength, with initial dielectric values reaching up to 1500 Vrms. Crafted with an insulation class B rating, the relay guarantees durability and resilience across a wide operating temperature range, making it suitable for diverse operational settings.
Designed for efficiency in demanding electrical environments
Accommodates a wide range of applications with its contact configuration
Engineered for high dielectric strength to prevent electrical failures
Supports seamless installation with solder terminals for easy connectivity
Built with environmental considerations, ensuring compliance with regulations
Related links
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12 V Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120 V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120 V Coil, 2 CO
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120 V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240 V ac Coil, DPDT
