TE Connectivity 7-1393779-2 Series Electromechanical Interface Relay

Subtotal (1 pack of 100 units)*

£178.95

(exc. VAT)

£214.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.95£1.79

*price indicative

RS Stock No.:
469-989
Distrelec Article No.:
304-47-994
Mfr. Part No.:
7-1393779-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Series

7-1393779-2

Terminal Type

Quick Connect

Switching Current

350A

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Contact Material

Silver Tin Indium, Silver Nickel Alloy, Silver Cadmium Oxide, Silver Alloy, Silver Nickel Gold Plated, Silver Nickel Alloy Gold Plated, Silver Tin Oxide, 10% Nickel Gold Plated, Silver Tin Oxide Gold Plated, Tungsten, 10% Nickel, 90% Silver, Silver

Standards/Approvals

EN50205, UL508, IEC61810, IEC 60335-1, RoHS, NEMA 410-2011

COO (Country of Origin):
CN
The TE Connectivity Signal PCB Relay features standard or sensitive DC coils with voltages up to 24V. It boasts high dielectric strength for enhanced reliability and a wash-tight case for protection in various environments. Its quiet operation makes it ideal for security applications, ensuring minimal noise disruption.

High dielectric strength for improved reliability

Wash-tight case for protection in harsh environments

Quiet operation, ideal for security applications

Related links