TE Connectivity OEG Series Relay, Board, 12V dc Coil, SPST-NO

Subtotal (1 pack of 200 units)*

£346.31

(exc. VAT)

£415.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£346.31£1.732

*price indicative

RS Stock No.:
469-546
Distrelec Article No.:
304-48-080
Mfr. Part No.:
1721539-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

320Ω

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

SPST-NO

Mount Type

Board

Series

OEG

Terminal Type

Solder Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

105°C

Contact Material

Silver Tin Oxide

Length

18.2mm

Height

14.7mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

Width

10.2mm

COO (Country of Origin):
CN
The TE Connectivity miniature PCB relay excels in its role as a general purpose power relay, offering robust performance tailored for various applications. Designed for direct current (DC) operations, it boasts a monostable coil magnetic system capable of managing a 10 A contact rating while maintaining efficiency and reliability. With a coil voltage of 12 VDC, this relay integrates seamlessly into most electronic systems, providing ease of use without compromising functionality. The compact dimensions and board mount design make it ideal for space-constrained environments, enabling flexibility in installation. Additionally, the high insulation dielectric ratings ensure resilience against electrical interference, making it a dependable choice for critical applications in demanding settings.

Compact design suits space-limited installations

High dielectric strength ensures operational reliability

Board mount capability for simplified integration

Monostable coil system promotes energy efficiency

Robust construction withstands varied environmental conditions

Versatile applications in DC circuits enhance usability

Each unit undergoes strict compliance testing for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy