TE Connectivity 5747461 25 Way Right Angle 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female

Bulk discount available

Subtotal (1 tray of 10 units)*

£147.36

(exc. VAT)

£176.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
10 - 10£14.736£147.36
20 - 20£14.147£141.47
30 - 40£13.602£136.02
50 - 90£13.10£131.00
100 +£12.629£126.29

*price indicative

RS Stock No.:
274-8574
Distrelec Article No.:
304-48-983
Mfr. Part No.:
5747461-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub PCB Connector

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

S3

Mounting Hardware

Solder

Housing Material

Polyester, Nylon

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0, RoHS, Recognised under the Component Program of the Underwriters Laboratories, Inc. File No. 28476 and E28476, File No. LR 7189, Certified by Canadian Standards Association

Series

5747461

Contact Material

Phosphor Bronze

Contact Plating

Tin

Pitch

2.74mm

COO (Country of Origin):
MX
The TE Connectivity PCB D Sub Connectors Receptacle is a 2 row electrical connector with a centreline pitch of 2.74 mm with offering 25 positions for connecting wires to a circuit board. It is designed for board to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.

Lower cost alternative

Complying with MIL C 24308

Provide EMI and RFI protection

Offers backwards compatibility

Right angle PCB mount orientation

Related links