TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female

Bulk discount available

Subtotal (1 tray of 10 units)*

£164.94

(exc. VAT)

£197.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
10 - 10£16.494£164.94
20 - 20£15.835£158.35
30 - 40£15.226£152.26
50 - 90£14.662£146.62
100 +£14.139£141.39

*price indicative

RS Stock No.:
274-8570
Distrelec Article No.:
304-48-980
Mfr. Part No.:
5745922-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub PCB Connector

Number of Contacts

25

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Solder

D-Sub Shell Size

S3

Housing Material

Polyester, Nylon

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, CSA Certified File No. LR 16455, RoHS, Recognised under Component Program of Underwriters Laboratories Inc. File No. E28476

Series

5745922

Contact Material

Copper Alloy

Contact Plating

Tin

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
CN
The TE Connectivity PCB D Sub Connectors Receptacle is a 2 row electrical connector with a centreline pitch of 2.77 mm with offering 25 positions for connecting wires to a circuit board. It is designed for board to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.

Lower cost alternative

Complying with MIL C 24308

Provide EMI and RFI protection

Offers backwards compatibility

Vertical PCB mount orientation

Related links