TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-8558
Mfr. Part No.:
2301844-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub PCB Connector

Number of Contacts

9

Current

2A

Orientation

Right Angle

Mount Type

Board

Connector Type D

D-Sub

Mounting Hardware

Board Lock

D-Sub Shell Size

S1

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Series

2301844

Pitch

2.77mm

The TE Connectivity PCB D Sub Connectors Receptacle is a 2 row electrical connector with a centreline pitch of 2.77 mm with offering 9 positions for connecting wires to a circuit board. It is designed for wire to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.

Lower cost alternative

Complying with MIL C 24308

Provide EMI and RFI protection

Offers backwards compatibility

Right angle PCB mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy