TE Connectivity 15 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female

Subtotal (1 tray of 90 units)*

£297.27

(exc. VAT)

£356.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +£3.303£297.27

*price indicative

RS Stock No.:
217-5452
Mfr. Part No.:
2311763-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Board Lock

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Pitch

2.29mm

The TE Connectivity PCB D-Sub Connectors, Receptacle, having 15 position with Wire-to-Board connector system.

Connector System - Wire-to-Board

Housing Colour - Black

Housing Material - PBT GF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy