TE Connectivity 1218124-5 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male

Subtotal (1 pack of 3 units)*

£186.87

(exc. VAT)

£224.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.87£62.29

*price indicative

RS Stock No.:
475-187
Distrelec Article No.:
304-48-592
Mfr. Part No.:
1218124-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Vertical

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

5

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

1218124-5

Contact Material

Brass

Contact Plating

Gold

Pitch

2.77mm

Contact Size

20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity plug connector is designed for seamless integration in board mounting applications, proficiently accommodating up to 50 positions. Crafted for reliability, this connector features a durable steel construction and is expertly engineered for cable-to-board systems. Its compact size and thoughtful design enable a straightforward interface with printed circuit boards, ensuring optimal signal transmission and integrity. The product excels in versatility, making it an ideal choice for various applications where performance and reliability are paramount. The incorporation of size 20 contacts enhances its user-friendly design, offering an efficient solution for intricate electronic configurations while maintaining robust operational capabilities across a broad temperature range.

Utilises a vertical PCB mount orientation for streamlined assembly

Employs gold-plated contact mating areas for improved conductivity

Designed with low halogen materials to meet environmental standards

Incorporates through-hole solder termination methods for secure attachment

Boasts a mounting hole diameter that facilitates easy installation

Features pin-in-paste capability for compatibility with advanced PCB assembly processes

Complies with RoHS directives for environmentally responsible manufacturing

Offers excellent thermal performance across a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy