TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 468-812
- Distrelec Article No.:
- 304-63-347
- Mfr. Part No.:
- 204512-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£168.93
(exc. VAT)
£202.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.93 | £42.233 |
*price indicative
- RS Stock No.:
- 468-812
- Distrelec Article No.:
- 304-63-347
- Mfr. Part No.:
- 204512-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 1 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA Certificate | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 1 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA Certificate | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is expertly designed for cable-to-cable connections, ideal for panel mounting applications. Featuring a robust 15-position configuration, it provides exceptional reliability in signal transmission. With a size 22 socket and a centreline of 2.29 mm, this component ensures efficient space utilisation. Crafted from high-quality materials, including steel and copper alloy, it combines durability and performance. Its advanced design features stainless steel mating retention for secure connections. This product stands ready to meet demanding operational environments with an impressive temperature range of -55 to 125 °C. Compliant with industry standards, it guarantees safety and reliability throughout its lifecycle.
Panel mount design enables easy installation in enclosures
Robust steel construction offers enhanced protection against environmental factors
Cadmium plating ensures superior corrosion resistance
Gold-plated contact area guarantees optimal electrical conductivity
Crimp termination method allows for quick and reliable connections
No power/signal/coax combination assures simplified signal management
The product is suitable for a variety of wire and cable applications
Mounting hole diameter of 3.17 mm facilitates flexible installation options
Reflects commitment to quality and compliance with global standards
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
