TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 468-811
- Distrelec Article No.:
- 304-48-767
- Mfr. Part No.:
- 204507-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£143.68
(exc. VAT)
£172.42
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.68 | £20.526 |
*price indicative
- RS Stock No.:
- 468-811
- Distrelec Article No.:
- 304-48-767
- Mfr. Part No.:
- 204507-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not | |
| Series | AMPLIMITE | |
| Contact Plating | Cadmium | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not | ||
Series AMPLIMITE | ||
Contact Plating Cadmium | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
