TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 468-766
- Distrelec Article No.:
- 304-63-357
- Mfr. Part No.:
- 206501-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£246.32
(exc. VAT)
£295.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £246.32 | £123.16 |
*price indicative
- RS Stock No.:
- 468-766
- Distrelec Article No.:
- 304-63-357
- Mfr. Part No.:
- 206501-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle designed for cable-to-cable connections excels in panel mounting applications with its robust 26-position configuration. Perfectly engineered for optimal signal integrity, this connector features a dual shell size, ensuring versatility across various installation scenarios. The compact design, with a 2.29 mm centreline, facilitates efficient space management within modern electronic systems. Crafted from high-quality brass and gold-plated materials, it guarantees superior reliability and durability. This connector stands out in demanding environments, operating within a vast temperature range from -55°C to 125°C, making it ideal for both commercial and industrial applications. With an impressive contact current rating of up to 5 A, it seamlessly handles the requirements of contemporary electrical systems, ensuring your connections remain steadfast and effective during operation.
Sealed construction enhances protection against environmental factors
Gold plating ensures superior conductivity and corrosion resistance
Brass materials provide optimal strength and durability
Compatible with a wide array of wiring solutions
Equipped with a crimp termination method for secure connections
Panel mount design facilitates easy installation in various settings
The 26-position layout accommodates multiple signal configurations
Lightweight construction eases handling during installation
Related links
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Vertical 2.29 mm Pitch Panel Mount D-Sub Connector Female
