TE Connectivity AMPLIMITE 26 Way Vertical 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 475-027
- Distrelec Article No.:
- 304-48-684
- Mfr. Part No.:
- 1757824-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-027
- Distrelec Article No.:
- 304-48-684
- Mfr. Part No.:
- 1757824-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | AMPLIMITE | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series AMPLIMITE | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is designed specifically for cable-to-cable applications, ensuring a solid and reliable connection in panel mount settings. With its 26-position design and dual shell size, this connector caters to a wide range of wire and cable configurations, making it a versatile choice for various signal applications. The product showcases an intelligent design with steel shell materials and robust plating, which enhance durability and operational longevity. Moreover, the socket accommodates size 22 contacts, providing excellent compatibility with different wire sizes, and features reliable crimp termination for enhanced performance. This connector is ideal for professionals seeking a dependable solution that upholds high standards in mechanical and electrical reliability, especially in demanding environments.
Versatile design accommodates multiple wire and cable configurations
Constructed with durable steel materials for prolonged lifespan
Socket configuration offers enhanced compatibility with various contacts
Designed for efficient panel mount installation, simplifying connectivity
Shock and vibration resistant, ensuring reliable operation in challenging conditions
Meets stringent compliance standards for safety and environmental considerations
Optimised for signal applications, guaranteeing high-quality performance
Ease of maintenance with uninstalled contact options available
Related links
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity Amplimite 90 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 26 Way Straight Panel Mount Connector Female
- Norcomp HDF 26 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
