- RS Stock No.:
- 123-3482
- Brand:
- RS PRO
108 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£239.96
(exc. VAT)
£287.95
(inc. VAT)
Units | Per unit |
1 + | £239.96 |
- RS Stock No.:
- 123-3482
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro ICA39T Current Clamp Adapter
ICA39T from the RS Pro range of current clamp adapters.
Feature and Benefits
1.9% basic D CA / A CA accuracy
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 5 ft drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
AC-DC 1000 A capability
Auto-zero key for DCA
Red LED - low battery indication
Green LED - power on indication
Insulated input jacks
Standard 9 V battery
Safety Standard: CAT IV 600 V / CAT III 1000 V
Type of Sensing: Hall effect
Non-intrusive transducing
Up to 29 mm Diameter conductor
Shock Proof: 5 ft drop
Coiled cable output plugs
Ergonomically designed jaw and trigger
AC-DC 1000 A capability
Auto-zero key for DCA
Red LED - low battery indication
Green LED - power on indication
Insulated input jacks
Standard 9 V battery
Safety Standard: CAT IV 600 V / CAT III 1000 V
Type of Sensing: Hall effect
Supplied with
Battery (installed), coiled cable output plugs, carrying case and user manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Calibrated | RSCAL |
Safety Category | CAT III 1000 V |
Battery Type | 9V Alkaline |
Maximum Operating Temperature | +50°C |
Maximum Conductor Size | 51mm |
Battery Life | 66 h |
Safety Category Voltage | 1000V |
Minimum Operating Temperature | 0°C |
Safety Category Level | CAT III |
Related links
- RS PRO Clamp Meter Max Current 80A ac CAT III 600V With RS Calibration
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V With UKAS...
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With RS Calibration
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With...
- RS PRO ICMA6 Clamp Meter CAT III 600 V With RS Calibration
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- RS PRO ICMA6 Clamp Meter CAT III 600 V With UKAS Calibration