RS PRO Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V With RS Calibration
- RS Stock No.:
- 146-9131
- Brand:
- RS PRO
Subtotal (1 unit)*
£156.32
(exc. VAT)
£187.58
(inc. VAT)
FREE delivery for orders over £50.00
- 234 unit(s) ready to ship
- Plus 200 unit(s) shipping from 31 March 2026
Units | Per unit |
|---|---|
| 1 + | £156.32 |
*price indicative
- RS Stock No.:
- 146-9131
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum AC Current Measurement | 80A ac | |
| Absolute Maximum DC Current Measurement | 80A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 1mA | |
| DC Current Measurement Resolution | 1mA | |
| Best DC Current Accuracy | ±2.5 % | |
| Clamp Meter Type | Mini AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±2.5 % | |
| Best AC Voltage Accuracy | ±2 % | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | |
| Best DC Voltage Accuracy | ±1.5 % | |
| True RMS | Yes | |
| Jaw Capacity Busbars | 20mm | |
| Power Source | Battery | |
| Safety Category | CAT III 600V | |
| Best Resistance Measurement Accuracy | ±1.5 % | |
| Length | 70mm | |
| Display Type | Backlight | |
| Battery Type | 9V | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Height | 210mm | |
| AC Voltage Measurement Resolution | 0.1mV | |
| Absolute Maximum Temperature Measurement | +760°C | |
| Resistance Measurement Resolution | 100mΩ | |
| Width | 37mm | |
| Weight | 200g | |
| Temperature Measurement Resolution | 0.1°C | |
| DC Voltage Measurement Resolution | 0.1mV | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Dimensions | 70 x 37 x 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum AC Current Measurement 80A ac | ||
Absolute Maximum DC Current Measurement 80A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 1mA | ||
DC Current Measurement Resolution 1mA | ||
Best DC Current Accuracy ±2.5 % | ||
Clamp Meter Type Mini AC/DC Clamp Meter | ||
Best AC Current Accuracy ±2.5 % | ||
Best AC Voltage Accuracy ±2 % | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature | ||
Best DC Voltage Accuracy ±1.5 % | ||
True RMS Yes | ||
Jaw Capacity Busbars 20mm | ||
Power Source Battery | ||
Safety Category CAT III 600V | ||
Best Resistance Measurement Accuracy ±1.5 % | ||
Length 70mm | ||
Display Type Backlight | ||
Battery Type 9V | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Height 210mm | ||
AC Voltage Measurement Resolution 0.1mV | ||
Absolute Maximum Temperature Measurement +760°C | ||
Resistance Measurement Resolution 100mΩ | ||
Width 37mm | ||
Weight 200g | ||
Temperature Measurement Resolution 0.1°C | ||
DC Voltage Measurement Resolution 0.1mV | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Dimensions 70 x 37 x 210mm | ||
- COO (Country of Origin):
- CN
The small bodies and jaws fit perfectly in your hand and a large backlit display is easy to read.
Test lead mA range with high 1 mA resolution for HVAC and process control applications Data
Digital clamp tester for AC/DC current measurement
Providing wide measuring range from very small to large current
AUTO power off & data hold function
Related links
- RS PRO Clamp Meter Max Current 80A ac CAT III 600V With UKAS Calibration
- RS PRO Clamp Meter Max Current 80A ac CAT III 600V
- Extech 380950 Clamp Meter Wireless Max Current 80A ac CAT III 300V
- PeakTech P1635 Clamp Meter Max Current 80A ac
- RS PRO Clamp Meter Max Current 400A ac CAT III 600V
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V With UKAS Calibration
- RS PRO Clamp Meter Max Current 1000A ac CAT III 1000 V With RS Calibration
- RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V
