Molex, 42817 Metal Crimp Terminal Housing, White, Yellow

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.29

(exc. VAT)

£11.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 914 unit(s) ready to ship
  • Plus 999,999,085 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£9.29£1.858
5 - 9£8.54£1.708
10 +£7.71£1.542

*price indicative

RS Stock No.:
323-604
Mfr. Part No.:
428170042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Minimum Wire Size AWG

16AWG

Wire Size

16 → 14 AWG

Body Material

Metal

Maximum Wire Size AWG

14AWG

Colour

White, Yellow

Series

42817

COO (Country of Origin):
US

Molex 42817 Series Crimp Terminal Housing, 16AWG Minimum Wire size, 14AWG Maximum Wire size - 428170042


This crimp terminal housing serves as a vital component in the realm of electrical connector solutions. Categorised under crimp terminals, it is specifically designed for use with 16 AWG wire connectors, accommodating wires from 14 to 16 AWG. Constructed from metal, this housing is notably robust, ensuring reliable connections in various applications. The colour options of white and yellow provide versatility in identification and installation.

Features & Benefits


• Designed for mini-fit connectors, ensuring compatibility across applications
• Accommodates 16-14 AWG wire sizes for versatile usage
• Constructed from high-performance alloy for durability and longevity
• Gold plating on mating surfaces enhances conductivity and reduces corrosion
• Crimp termination style allows for secure and efficient installation
• Supports high current capacity of up to 50.0A for demanding applications

Applications


• Utilised in power distribution systems for reliable wire-to-wire connections
• Suitable for automotive requiring secure electrical connections
• Commonly used in automation systems to ensure consistent electrical performance
• Ideal for mechanical assemblies involving high-current transfer

What wire sizes are compatible with this component?


It can accommodate wire sizes ranging from 14 AWG to 16 AWG, making it versatile for various electrical applications.

How does the material choice impact performance?


The high-performance alloy construction enhances durability and ensures reliable electrical connections, mitigating risks associated with corrosion.

What plating does it feature, and why is it significant?


The component is plated with gold for mating surfaces and tin for terminations, improving conductivity and ensuring a robust connection.

Can it be used in automotive environments?


Yes, it is designed to perform reliably in automotive applications, providing secure electrical connections in challenging conditions.

Is there a maximum current rating I should be aware of?


The maximum current rating per contact is 50.0A, making it suitable for high-demand electrical systems.

Related links