TE Connectivity, Jack PCB Mount SMA Connector, Solder Termination, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-1069
Mfr. Part No.:
221789-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

TE Connectivity SMA Connectors - PCB Vertical Jack


PCB vertical mount SMA jack connector with a fluoropolymer dielectric and gold plated brass body.


TE Connectivity SMA RF Coaxial Connectors

Related links