TE Connectivity, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 191-8352
- Mfr. Part No.:
- 221789-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 191-8352
- Mfr. Part No.:
- 221789-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Series Number | 221789 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Body Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 221789 | ||
TE Connectivity SMA Connectors - PCB Vertical Jack
PCB vertical mount SMA jack connector with a fluoropolymer dielectric and gold plated brass body.
TE Connectivity SMA RF Coaxial Connectors
Related links
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

