TE Connectivity, Jack PCB Mount SMA Connector, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 bag of 100 units)*

£390.80

(exc. VAT)

£469.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 100£3.908£390.80
200 - 200£3.745£374.50
300 - 300£3.595£359.50
400 - 400£3.457£345.70
500 +£3.329£332.90

*price indicative

RS Stock No.:
271-1074
Mfr. Part No.:
CONSMA007
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

PCB Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Size

15 x 7.7 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+160°C

Polarity

Standard

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
The TE Connectivity SMA plug is connector assembly with threaded coupling mechanism. It has 18 GHz operating frequency.

Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold

Related links