TE Connectivity BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 161-8598
- Mfr. Part No.:
- 5227169-8
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£674.00
(exc. VAT)
£809.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £6.74 | £674.00 |
*price indicative
- RS Stock No.:
- 161-8598
- Mfr. Part No.:
- 5227169-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Cable Type | Coaxial | |
Bulkhead | Yes | |
Body Plating | Nickel | |
Series | BNC | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jacks
50 Ohm RF coaxial BNC bulkhead solder jack connectors with bayonet locking. These 50 Ohm RF coax BNC panel mount bulkhead jacks have a nickel plated body, gold contacts, a choice of dielectric material and are supplied with or without solder terminals. For details please see Additional Data Table
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity 52271 Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body