TE Connectivity, TXRSize 14 Straight Circular Connector Backshell, For Use With Connectors
- RS Stock No.:
- 481-823
- Distrelec Article No.:
- 304-49-959
- Mfr. Part No.:
- 453295-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£153.97
(exc. VAT)
£184.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.97 | £30.794 |
*price indicative
- RS Stock No.:
- 481-823
- Distrelec Article No.:
- 304-49-959
- Mfr. Part No.:
- 453295-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connectors | |
| Shell Size | 14 | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Colour | Olive Drab | |
| Length | 34.5mm | |
| Series | TXR | |
| Standards/Approvals | MS17345, MS17343, MS17344, MS17347, MS17348, r, MS17346, J, MIL-DTL-22992 Class C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connectors | ||
Shell Size 14 | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Colour Olive Drab | ||
Length 34.5mm | ||
Series TXR | ||
Standards/Approvals MS17345, MS17343, MS17344, MS17347, MS17348, r, MS17346, J, MIL-DTL-22992 Class C | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity Ruggedized backshell is designed for efficient cable entry, accommodating diameters from .2 to 6.4 mm, making it a versatile choice for various applications. Crafted from durable aluminium, this backshell ensures long-lasting performance, even in challenging environments. Its straight orientation and compatibility with a 14 shell size provide seamless integration with circular connectors. The product features robust mil-spec compliance, making it suitable for both military and industrial sectors. Engineered for temperature resilience, it operates effectively across a wide range of temperatures, delivering reliability in extreme conditions. This backshell is specifically tailored to enhance cable protection and facilitate secure connections.
Manufactured from lightweight yet strong aluminium
Designed for easy compatibility with various connector shapes
Includes multiple termination device options for flexible installations
Provides impressive salt spray resistance for durability in harsh conditions
Features low halogen content, ensuring safer usage and environmental compliance
Meets rigorous industry standards for dependable performance
Helps prevent cable wear and tear, extending the lifespan of connections
User-friendly design simplifies installation and maintenance
Related links
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Circular Connectors
