TE Connectivity TMS Cable Marker, 2443050001
- RS Stock No.:
- 476-058
- Distrelec Article No.:
- 304-48-026
- Mfr. Part No.:
- 2443050001
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£382.62
(exc. VAT)
£459.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £382.62 | £1.53 |
*price indicative
- RS Stock No.:
- 476-058
- Distrelec Article No.:
- 304-48-026
- Mfr. Part No.:
- 2443050001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS | |
| Printable | Yes | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS | ||
Printable Yes | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium heat shrinkable sleeve designed to offer exceptional protection for your wiring solutions. Engineered for durability and compliance, this innovative product ensures not only superior insulation but also resistance to various environmental factors. With its robust construction, it provides reliable performance, making it ideal for a wide array of applications. Whether used in demanding industrial settings or more standard operational environments, this heat shrink sleeve enhances the longevity and safety of your electrical connections. Experience the peace of mind that comes with superior protection and compliance with EU regulations, making this product a trusted choice for professionals.
Designed to provide reliable protection against environmental factors
Complies with EU RoHS and ELV directives for sustainable use
Offers high-performance insulation for enhanced electrical safety
Halogen content is specified, ensuring low impact on sensitive environments
Suitable for a variety of applications in both industrial and commercial settings
Easy to apply, facilitating straightforward installation processes
Compatible with multiple TE parts, enhancing versatility in use
Related links
- TE Connectivity TMS Cable Marker, 2519770001
- TE Connectivity TMS Cable Marker, 3276210001
- TE Connectivity TMS Cable Marker 4.1 mm Cable 2544650001
- TE Connectivity TMS Heat Shrink Cable Marker, 5024390003
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 33 mm Cable 1505370001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
