TE Connectivity TMS-SCE Heat Shrink Cable Marker, White, 33 mm Cable, 20.9 mm Cable, 5414710001
- RS Stock No.:
- 473-642
- Distrelec Article No.:
- 304-49-083
- Mfr. Part No.:
- 5414710001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-642
- Distrelec Article No.:
- 304-49-083
- Mfr. Part No.:
- 5414710001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 33mm | |
| Minimum Cable Diameter | 20.9mm | |
| Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS‑compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 33mm | ||
Minimum Cable Diameter 20.9mm | ||
Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS‑compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Military Grade Sleeves exemplify precision and reliability in identification and labelling solutions. Tailored for demanding environments, these printable tubing solutions feature a unique ladder design that enhances visibility and accessibility. Crafted to withstand harsh conditions, they offer a robust 3:1 shrink ratio, making them an ideal choice for custom cable management and identification tasks. The sleeves are engineered from high-quality materials to provide superior durability, ensuring they perform exceptionally in both indoor and outdoor applications. With a compact length of 50 mm and an expanded inside diameter of 38.1 mm, they accommodate versatile cable sizes while maintaining a snug fit. Designed for thermal transfer printing, these sleeves ensure clear and precise labels, making your identification process seamless and efficient.
Designed for military-grade applications, ensuring reliable performance
Utilises thermal transfer printing technology for crisp labelling
Features a robust construction that withstands extreme temperature ranges
Adapts easily to various cable diameters for enhanced versatility
Facilitates easy application with a clear visibility of information
Complies with essential environmental regulations for peace of mind
Available in a practical quantity of 250 for extensive labelling needs
Related links
- TE Connectivity TMS-SCE Cable Marker 33 mm Cable 1505370001
- TE Connectivity TMS-SCE Heat Shrink Tubing 2.66 mm Cable 7485390001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 5061850001
