TE Connectivity TMS-SCE Cable Marker, White, 10.7 mm Cable, 4.6 mm Cable, 5061850001

Subtotal (1 reel of 250 units)*

£382.62

(exc. VAT)

£459.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£382.62£1.53

*price indicative

RS Stock No.:
467-025
Distrelec Article No.:
304-49-078
Mfr. Part No.:
5061850001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

TMS-SCE

Minimum Cable Diameter

4.6mm

Maximum Cable Diameter

10.7mm

Colour

White

Length

2in

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

REACH, NFPA 130, SHAZAIN ENNSHI Japan, RW 2511, CSA Standard C22.2 No 198.1, UL Certification YDPU2.E35586, RoHS, EN45545 2, SAE AMS 23053/5, Federal Railroad Administration (DOT)

Fire Behaviour

Resistant to Key Military, Flame Retardant, Self-Extinguishing, Non-Flame Propagating, Aerospace Fluids (Defined By Rw-2511)

COO (Country of Origin):
US
The TE Connectivity Military-grade heat shrink identification sleeves, designed to provide robust cable and wire identification solutions. Crafted from durable, flame-retarded polyolefin, these sleeves ensure dependable performance even in the most demanding environments. Featuring a fast recovery shrink ratio, the TMS-SCE is lightweight and adept at accommodating a wide range of cable diameters, whilst the TMS-SCE-2X offers enhanced handling capabilities with its thicker wall. This advanced identification system integrates seamlessly with dedicated printers and software, streamlining the printing process for effortless kitting and application. Compliance with rigorous military and aerospace standards guarantees the reliability and effectiveness of these sleeves in critical applications.

Self-extinguishing materials enhance safety in challenging conditions

Lightweight design aids in easy installation and handling

Available in a variety of sleeve diameters for versatile use

Compliant with international regulations ensuring environmental safety

Optional pre-scoring feature allows multiple markers from a single sleeve

Suitable for various industries, including military, aerospace and energy

Offers superior print contrast for clear identification

Available in a selection of engaging colours to enhance visibility

Proven military-grade performance under rigorous testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy