TE Connectivity TMS-SCE Cable Marker, White, 4 mm Cable, 1.7 mm Cable, 1099510001
- RS Stock No.:
- 470-990
- Distrelec Article No.:
- 304-48-015
- Mfr. Part No.:
- 1099510001
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,266.59
(exc. VAT)
£1,519.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,266.59 | £1.267 |
*price indicative
- RS Stock No.:
- 470-990
- Distrelec Article No.:
- 304-48-015
- Mfr. Part No.:
- 1099510001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 1.7mm | |
| Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 1.7mm | ||
Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Printable tubing designed for cable identification in industrial and military applications. It is made from radiation cross-linked polyolefin material and features a 3:1 shrink ratio. The tubing is white and measures 4.76 mm in expanded inside diameter and 50 mm in length, ensuring durability and reliable performance in demanding environments.
Consists of a military grade shrink tubing for secure application
Enhances identification accuracy with one marker per sleeve
Adapts seamlessly to a wide range of cable diameters
Features excellent thermal stability for use in extreme temperatures
Offers a clean and professional appearance with a white finish
Designed for efficient and effective labelling under challenging conditions
Compatible with a variety of thermal transfer printers for custom printing solutions
Related links
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
