TE Connectivity TMS-SCE Cable Marker, White, 6 mm Cable, 4.5 mm Cable, 1477610001
- RS Stock No.:
- 504-075
- Distrelec Article No.:
- 304-48-019
- Mfr. Part No.:
- 1477610001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-075
- Distrelec Article No.:
- 304-48-019
- Mfr. Part No.:
- 1477610001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4.5mm | |
| Colour | White | |
| Printable | Yes | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4.5mm | ||
Colour White | ||
Printable Yes | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrinkable sleeve is designed for optimal protection and insulation in a variety of applications. Engineered to meet stringent compliance standards, this product offers dependable performance in protecting electrical connections, ensuring longevity and reliability. Its unique construction and materials make it suitable for industrial environments while offering excellent resistance to heat, moisture, and chemicals. This product stands out not only for its robust design but also for its compatibility with a range of TE parts, making it a versatile choice for professionals in the field. With the assurance of compliance with EU RoHS and REACH regulations, this heat shrinkable sleeve is crafted for users who prioritise both quality and sustainability in their projects.
Designed for exceptional protection and insulation
Compatible with a wide range of TE parts for versatile applications
Constructed to withstand heat, moisture, and chemical exposure
Meets rigorous EU RoHS and REACH compliance standards
Ensures reliability and longevity in demanding industrial environments
Provides an easy solution for protecting electrical connections
Related links
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
