TE Connectivity TMS Cable Marker, Blue, 4.1 mm Cable, 1.8 mm Cable, 2544650001
- RS Stock No.:
- 504-217
- Distrelec Article No.:
- 304-59-596
- Mfr. Part No.:
- 2544650001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-217
- Distrelec Article No.:
- 304-59-596
- Mfr. Part No.:
- 2544650001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS | |
| Maximum Cable Diameter | 4.1mm | |
| Minimum Cable Diameter | 1.8mm | |
| Colour | Blue | |
| Length | 12.7mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS | ||
Maximum Cable Diameter 4.1mm | ||
Minimum Cable Diameter 1.8mm | ||
Colour Blue | ||
Length 12.7mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE Military Grade Sleeves represent a high-performance solution for your printable tubing needs. Designed with a robust 3:1 shrink ratio, these blue ladder-style sleeves deliver optimal protection and reliability in demanding environments. Theyre specifically engineered to fit a variety of cable diameters and cater to military-grade applications, underscoring durability even in extreme temperatures ranging from -55 to 135 degrees Celsius. This innovative product not only simplifies identification and labelling but also ensures compliance with significant safety regulations, making it an ideal choice for professionals seeking dependable performance in crucial environments. Whether for military use or high-stakes industrial settings, these sleeving solutions maintain stringent quality standards while providing versatility and ease of use.
Crafted from materials that withstand harsh environmental conditions
Thermal transfer printer technology ensures clear and lasting labels
The blue color enhances visibility in diverse setups
Independently compliant with EU RoHS and ELV directives
Versatile compatibility with a wide range of cable sizes
Related links
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- TE Connectivity TMS Cable Marker, 2519770001
- TE Connectivity TMS Cable Marker, 2443050001
- TE Connectivity TMS Cable Marker, 3276210001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
- TE Connectivity TMS-SCE Cable Marker 33 mm Cable 1505370001
