TE Connectivity TMS Heat Shrink Cable Marker, 5024390003
- RS Stock No.:
- 469-659
- Distrelec Article No.:
- 304-60-710
- Mfr. Part No.:
- 5024390003
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-659
- Distrelec Article No.:
- 304-60-710
- Mfr. Part No.:
- 5024390003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Cable Marker | |
| Series | TMS | |
| Printable | No | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Cable Marker | ||
Series TMS | ||
Printable No | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity electrical component is expertly designed to meet the rigorous demands of modern-day applications. With a strong focus on compliance, this product offers versatility and reliability, ensuring optimal performance across a range of uses. Its robust construction supports a variety of wiring configurations, making it the ideal choice for both new installations and upgrades. Additionally, the component contributes to sustainability efforts, adhering to stringent environmental directives while delivering exceptional functionality. Users can rely on this part to deliver consistent results, backed by comprehensive compliance documentation for peace of mind. The product's commitment to quality and performance positions it as an indispensable addition to any technical toolkit.
Designed to comply with EU RoHS directives, ensuring minimal environmental impact
Manufactured with attention to detail for enhanced reliability and durability
Ideal for various electrical applications, providing versatile connectivity options
Backed by comprehensive compliance documentation for confidence in performance
Offers strong resistance against halogen content, supporting industry standards
Easy integration into existing systems enhances operational efficiency
Supports a wide range of operating conditions, facilitating diverse applications
Related links
- TE Connectivity TMS-CM Heat Shrink Cable Marker, 5027000012
- TE Connectivity TMS-SCE Heat Shrink Cable Marker 33 mm Cable 5414710001
- TE Connectivity 5502 Heat Shrink Cable Marker 5502830001 Excellent Resistance to Burning- UL94 HB rated
- HellermannTyton TULT Heat Shrink Cable Marker 4 mm Cable 553-41254
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 12.7 mm Cable,
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 8 mm Cable, 553-32450
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
