Phoenix Contact Grey Nickel Plated Brass Cable Gland Locknut, M8x0.75mm Thread
- RS Stock No.:
- 607-243
- Mfr. Part No.:
- 1613831
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.57 | £4.757 |
*price indicative
- RS Stock No.:
- 607-243
- Mfr. Part No.:
- 1613831
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M8x0.75mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS II | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M8x0.75mm | ||
Colour Grey | ||
Standards/Approvals RoHS II | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat nut, series ST, is designed with an M18 thread type. It provides a secure and reliable fastening solution for various industrial and mechanical applications.
Made of brass
Comes plated with nickel
Related links
- Phoenix Contact Grey
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Grey M16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M12 Thread
- Phoenix Contact Grey M40 Thread
