Phoenix Contact Grey, Silver Polyamide Cable Gland Locknut, M40 Thread

Subtotal (1 pack of 5 units)*

£3.39

(exc. VAT)

£4.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 June 2026
  • Plus 60 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£3.39£0.678

*price indicative

RS Stock No.:
607-176
Mfr. Part No.:
1411210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M40

Colour

Grey, Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is expertly designed for M40 x 1.5 threaded applications, presenting a reliable solution for securing components in various settings. Constructed from durable PA material, this product boasts a sleek silver grey finish conforming to RAL 7001 standards, ensuring both aesthetic appeal and functional robustness. The counter nut's precision engineering guarantees a secure fit while facilitating easy installation, making it an ideal choice for professionals seeking efficiency and reliability in their projects.

Crafted from high quality PA material for enhanced durability

Halogen free design promotes safety in sensitive environments

Operates effectively across an extensive temperature range

Professional grade appearance with silver grey colour matching RAL 7001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy