Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- RS Stock No.:
- 609-204
- Mfr. Part No.:
- 3241141
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£1.63
(exc. VAT)
£1.96
(inc. VAT)
- RS Stock No.:
- 609-204
- Mfr. Part No.:
- 3241141
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG16 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG16 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is meticulously designed for securing protective hose screw connections, especially in applications where threads may not be available. Crafted from high quality polyamide, reinforced with fiberglass, this product excels in providing stability and reliability across a wide range of industrial environments. Its ability to withstand extreme ambient temperatures makes it suitable for demanding conditions, ensuring longevity and consistent performance. The counter nut effectively locks screw connections in place, preventing unwanted disassembly during operation.
Counter nut is suitable for a range of industrial applications enhancing versatility
Lightweight construction makes installation easier while maintaining strength and integrity
Complies with EU RoHS and other environmental standards
Related links
- Capri Grey Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread

