Capri Grey Polyamide Cable Gland Locknut, PG16 Thread, IP68
- RS Stock No.:
- 271-2606
- Mfr. Part No.:
- CAP261670
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£4.34
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.217 | £4.34 |
*price indicative
- RS Stock No.:
- 271-2606
- Mfr. Part No.:
- CAP261670
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG16 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG16 | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Eaton Locknut featuring a PG16 thread and being available in grey colour.
Polyamide material
Pack of 20
Note
Eaton formerly known as Capri
Related links
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Legrand Metallic Brass Cable Gland Locknut IP68
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG16 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG16 Thread
