TE Connectivity, MINIPAK 2.75 mm Pitch Backplane Connector, Right Angle Female, 5 Row, 85 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.36

(exc. VAT)

£16.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£13.36
5 - 9£12.56
10 +£11.64

*price indicative

Packaging Options:
RS Stock No.:
191-7965
Mfr. Part No.:
2-1926739-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Current

17A

Number of Contacts

85

Orientation

Right Angle

Number of Rows

5

Connector Gender

Female

Voltage

250V ac/dc

Housing Material

Thermoplastic

Pitch

2.75mm

Contact Material

Copper

Mount Type

Board

Contact Plating

Nickel, Gold, Tin

Termination Type

Press Fit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

MINIPAK

This specification covers the requirements for application of MINIPAK HDL power connectors onto printed circuit (pc) boards specifically designed for modular hot-swappable power distribution systems. These connectors consist of right-angle plug assemblies, right-angle receptacle assemblies, and vertical receptacle assemblies. The connectors have precision formed compliant pin contacts that can be used either for press-fit application or wave soldering application. Each connector consists of a housing with power modules containing one row of power (either blade or socket) contacts and signal modules containing 5 rows of signal (either pin or socket) contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy