TE Connectivity Automotive Connector Plug Green Plug-In 39 Way 5-1718323-1
- RS Stock No.:
- 909-7810
- Mfr. Part No.:
- 5-1718323-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.18 |
10 - 49 | £9.36 |
50 + | £8.66 |
*price indicative
- RS Stock No.:
- 909-7810
- Mfr. Part No.:
- 5-1718323-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 39 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Plug-In | |
Colour | Green | |
Height | 45.8mm | |
Width | 113.25mm | |
Housing Material | PBT | |
Depth | 70.7mm | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 39 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Plug-In | ||
Colour Green | ||
Height 45.8mm | ||
Width 113.25mm | ||
Housing Material PBT | ||
Depth 70.7mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Leavyseal 2.8mm Tab Housings
From TE Connectivity, a series of automotive connector housings designed to accommodate male contacts. These automotive connectors are polarised and feature TPA (terminal position assurance). The housings are manufactured from green PBT material and have an operating temperature range of -40-120°c. See part number 726-8957 for (contacts) typically.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Automotive Connector Plug Green Wire 48 Way 2377783-3
- TE Connectivity Automotive Connector Plug Green Cable Mount 48 Way 2366066-3
- Amphenol Industrial, AT BoardLock Automotive Connector Plug Green PCB 12 Way ATF13-12PC-BM03
- TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1
- TE Connectivity, 3-15 Automotive Connector Plug Green Cable 10 Way 3-1564516-1
- TE Connectivity Through Hole Termination 1801174-5
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 1-967626-6