TE Connectivity, 1754 Header PIN Black Through Hole, Through Hole Termination 175448-6
- RS Stock No.:
- 480-647
- Distrelec Article No.:
- 304-50-348
- Mfr. Part No.:
- 175448-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£144.25
(exc. VAT)
£173.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £144.25 | £3.606 |
*price indicative
- RS Stock No.:
- 480-647
- Distrelec Article No.:
- 304-50-348
- Mfr. Part No.:
- 175448-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cap | |
Gender | PIN | |
Mounting Type | Through Hole | |
Series | 1754 | |
Colour | Black | |
Termination Method | Through Hole | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cap | ||
Gender PIN | ||
Mounting Type Through Hole | ||
Series 1754 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- JP
The TE Connectivity hybrid I/O connector assembly is designed for high-performance applications, integrating a robust design with a high pin count to ensure reliable connectivity. Engineered to meet strict compliance specifications, this assembly guarantees versatility and compatibility in various environments. Its low halogen composition ensures environmental safety without compromising durability and functionality. With its ability to withstand wave soldering processes up to 240°C, the hybrid I/O connector is ideal for the rigours of modern electronic applications. The solution allows for seamless integration into systems while offering a streamlined approach to component application.
High pin count design ensures efficient connectivity
Low halogen content supports environmental compliance
Wave solder capability enhances assembly efficiency
Compatible with a wide range of parts for flexible integration
Robust construction ideal for demanding applications
Designed for compliance with EU RoHS directives
Low halogen content supports environmental compliance
Wave solder capability enhances assembly efficiency
Compatible with a wide range of parts for flexible integration
Robust construction ideal for demanding applications
Designed for compliance with EU RoHS directives
Related links
- TE Connectivity, 1754 Automotive Connector Accessory Black 175448-1
- TE Connectivity Through Hole Termination 1-776087-5
- TE Connectivity Through Hole Termination 1-776266-2
- TE Connectivity Through Hole Termination 2388688-2
- TE Connectivity Through Hole Termination 2388688-1
- Molex Through Hole Termination 19428-0004
- TE Connectivity Pin Termination 1599185-1
- TE Connectivity Header Socket Black Board Mount 2 Way Through Hole Termination 2339032-1