Molex, 33471 Automotive Connector Receptacle Black 334713306

Bulk discount available

Subtotal (1 unit)*

£0.70

(exc. VAT)

£0.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.70
10 +£0.65

*price indicative

RS Stock No.:
323-674
Distrelec Article No.:
302-21-889
Mfr. Part No.:
334713306
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Sealed Connector

Gender

Receptacle

Number of Rows

1

Series

33471

Colour

Black

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Female Connector Assembly is a Single Row design with 3 Circuits. It features Keying Option A and Connector Position Assurance, with a Black housing.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links