TE Connectivity Crimp Terminal Contact

Subtotal (1 reel of 4000 units)*

£984.07

(exc. VAT)

£1,180.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 February 2026
  • Plus 249,999,996 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£984.07£0.246

*price indicative

RS Stock No.:
304-788
Mfr. Part No.:
1-962841-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Crimp Terminal Contact

Contact Plating

Silver

COO (Country of Origin):
CZ
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links