TE Connectivity Crimp Terminal Contact
- RS Stock No.:
- 304-789
- Mfr. Part No.:
- 1-962841-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 20 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 600 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 4 | £6.79 | £0.34 |
5 - 9 | £6.24 | £0.312 |
10 + | £5.63 | £0.282 |
*price indicative
- RS Stock No.:
- 304-789
- Mfr. Part No.:
- 1-962841-2
- Brand:
- TE Connectivity
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
Brand | TE Connectivity | |
Type | Crimp Terminal Contact | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Crimp Terminal Contact | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Crimp Terminal Contact
- TE Connectivity 20606 Cable Mount Female Crimp Die
- TE Connectivity Female F Crimp
- TE Connectivity Crimp Terminal Housing
- TE Connectivity Black
- TE Connectivity Crimp Quick Disconnect Terminal, 6.35 x 0.81mm Tab Size
- TE Connectivity 6.35?mm Pitch 1 Row Vertical
- TE Connectivity, Dynamic 1000 Female Crimp Terminal Contact