TE Connectivity, Dynamic 1000 Female Crimp Terminal Contact

Subtotal (1 reel of 6000 units)*

£812.68

(exc. VAT)

£975.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£812.68£0.135

*price indicative

RS Stock No.:
474-680
Mfr. Part No.:
1903122-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

Dynamic 1000

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Tab Contact offers an innovative solution for electrical connections, designed meticulously for reliability and performance in dynamic applications. With an impressive operating voltage capacity of up to 250 VDC and compatibility with a range of wire sizes, this product aims to enhance connection efficiency and durability. Crafted with high-quality materials, it features a tin plating for optimal conductivity and resistance to corrosion. The Dynamic 1000 Series Tab Contact is ideal for those who demand both precision and robustness in their electronic assemblies, ensuring secure connections under varying operating conditions.

Designed to meet high standards of reliability for electrical applications
Compatible with a wide range of insulation diameters for versatility
Features a carefully engineered straight orientation for ease of installation
Constructed from a durable copper alloy for lasting performance
Mating area plating enhances conductivity and reduces the risk of oxidation
Termination method allows for easy crimping onto wires, ensuring secure connections
Suitable for signal circuit applications where precise performance is critical
Low halogen content reflects an environmentally conscious design
Provides a comprehensive solution in the Dynamic 1000 Series for various electronic needs

Related links