TE Connectivity, CPC, 20606 Cable Mount Female Crimp Die
- RS Stock No.:
- 474-138
- Mfr. Part No.:
- 1-206062-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£207.59
(exc. VAT)
£249.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £207.59 | £13.839 |
*price indicative
- RS Stock No.:
- 474-138
- Mfr. Part No.:
- 1-206062-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Crimp Die | |
| Series | CPC | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series Number | 20606 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Crimp Die | ||
Series CPC | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Number 20606 | ||
- COO (Country of Origin):
- US
The TE Connectivity cable clamp kit is designed for optimal performance in circular plastic connectors. This versatile strain relief accessory provides a reliable and robust solution for securing cables, ensuring they remain safe and well-positioned. Constructed from high-quality thermoplastic material, it features a sleek black finish and is suitable for use with connector shell size 11. With a diameter of 8.36 mm for cable entry, this product effectively accommodates a variety of cable sizes while meeting diverse application demands. Ideal for those prioritizing safety and compliance, the cable clamp kit adheres to UL 94V-0 standards, ensuring it meets stringent flammability ratings. Enhance the integrity of your connections with this essential accessory that combines functionality with durable construction.
Constructed from high-quality thermoplastic material for exceptional durability
Designed specifically for use with circular connector applications for optimal performance
Black finish seamlessly integrates into various environments and setups
Offers effective strain relief, reducing the risk of cable strain and damage
Complies with stringent UL 94V-0 flammability standards for enhanced safety
Easily accommodates a range of cable sizes with a precise cable entry diameter
Lightweight and compact design facilitates effortless installation
Individual packaging ensures each unit remains pristine and ready for use
Designed specifically for use with circular connector applications for optimal performance
Black finish seamlessly integrates into various environments and setups
Offers effective strain relief, reducing the risk of cable strain and damage
Complies with stringent UL 94V-0 flammability standards for enhanced safety
Easily accommodates a range of cable sizes with a precise cable entry diameter
Lightweight and compact design facilitates effortless installation
Individual packaging ensures each unit remains pristine and ready for use
Related links
- TE Connectivity Black Cable Clamp, Shell Size 11mm for use with CPC Range
- Molex, 34736 Cable Mount Female Crimp Terminal
- Molex 94518 Cable Mount Female Crimp Terminal
- Molex, 33001 Cable Mount Female Crimp Terminal
- Molex 98658 Cable Mount Female Crimp Terminal
- Molex 34083 Cable Mount Female Crimp Terminal
- Molex, 34081 Cable Mount Female Crimp Terminal
- Molex, 33467 Cable Mount Female Crimp Terminal
