TE Connectivity, DT Receptacle Boot
- RS Stock No.:
- 283-5780
- Distrelec Article No.:
- 301-96-934
- Mfr. Part No.:
- DT12S-BT
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 251 unit(s) ready to ship
- Plus 200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.11 |
*price indicative
- RS Stock No.:
- 283-5780
- Distrelec Article No.:
- 301-96-934
- Mfr. Part No.:
- DT12S-BT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Boot | |
Series | DT | |
Body Orientation | Straight | |
Gender | Receptacle | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Boot | ||
Series DT | ||
Body Orientation Straight | ||
Gender Receptacle | ||
- COO (Country of Origin):
- DE
The Dust covers the requirements for application of DEUTSCH DT series connector system. The system features a plug and receptacle that offers 2, 3, 4, 6, 8, and 12-pin arrangements which accept DEUTSCH size 16 solid or stamped and formed contacts.
RoHS compliant
Integral latch-style mating
Integral latch-style mating
Related links
- TE Connectivity Cable Termination DT12P-BT
- TE Connectivity, DT Automotive Connector Plug Grey 2 Way DT2S-BT
- Deutsch, DT Receptacle Boot Adapter
- TE Connectivity, DT Series Female 2 Way
- TE Connectivity Wire Termination DT06-6S-KIT
- TE Connectivity, DT Automotive Connector Accessory 4 Way DT06-4S-COMPLETE
- TE Connectivity Wire Termination DT04-6P-KIT
- TE Connectivity Wire Termination DT04-2P-KIT