TE Connectivity, DT Automotive Connector Plug Grey 2 Way DT2S-BT

Subtotal (1 pack of 200 units)*

£209.23

(exc. VAT)

£251.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.23£1.046

*price indicative

RS Stock No.:
469-338
Distrelec Article No.:
304-65-343
Mfr. Part No.:
DT2S-BT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Boot

Gender

Male

Series

DT

Colour

Grey

COO (Country of Origin):
US
The TE Connectivity Automotive connector boot is designed for precision and durability, ensuring optimal performance in challenging environments. The cap effectively shields wire-to-wire connections from environmental factors while maintaining structural integrity. With a cable exit angle of 180° and a robust PVC construction, it promises reliable use in automotive applications. Its versatility is complemented by its compliance with stringent industry standards, making it an essential component for automotive professionals. This connector boot not only enhances protection but also ensures ease of installation, meeting the demands of modern automotive connectivity requirements. With its serviceable design, users can count on seamless integration and maintenance.

Crafted from high-quality PVC for enhanced durability and resistance
Offers effective strain relief, minimising wear and tear on connections
Configured for wire-to-wire setups, ensuring versatility in various applications
Features an IP6K9K degree of protection against dust and high-pressure water
Compatible with a wide range of connector styles, providing flexibility in use
Designed to operate within an extensive temperature range for reliable performance
Supports straightforward installation, simplifying maintenance and replacement
Serviceable structure promotes longevity and adaptability in automotive systems

Related links