TE Connectivity, 1-2141846-1, 1-2141846-1 Female 25 Way Automotive Housings for use with AMP MCP Connector System
- RS Stock No.:
- 472-735
- Mfr. Part No.:
- 1-2141846-1
- Brand:
- TE Connectivity
Subtotal (1 box of 65 units)*
£146.73
(exc. VAT)
£176.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £146.73 | £2.257 |
*price indicative
- RS Stock No.:
- 472-735
- Mfr. Part No.:
- 1-2141846-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Automotive Housings | |
For Use With | AMP MCP Connector System | |
Series | 1-2141846-1 | |
Terminal Size | 2.8mm | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 25 | |
Series Number | 1-2141846-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Automotive Housings | ||
For Use With AMP MCP Connector System | ||
Series 1-2141846-1 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 25 | ||
Series Number 1-2141846-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 25 Position Cover Assembly exemplifies robust engineering designed for efficient connectivity in demanding automotive applications. Crafted from high-quality PBT GF, this sleek, black cover assembly ensures optimal performance with a reliable 180° cable exit and is suitable for extreme operating temperatures, ranging from -40 to 120 °C. Its thoughtful design not only enhances strain relief but also offers superior protection, making it a vital component for the AMP MCP Connector System. With an impressive capacity of 25 positions, this cover guarantees exceptional compatibility and reliability in a multitude of settings, catering to stringent industry standards.
Durable construction that withstands harsh environmental conditions
Streamlined installation process optimises efficiency during assembly
Compatible with various connector codes for enhanced versatility
Low halogen content ensures reduced environmental impact
Designed to function reliably across a wide temperature range
Streamlined installation process optimises efficiency during assembly
Compatible with various connector codes for enhanced versatility
Low halogen content ensures reduced environmental impact
Designed to function reliably across a wide temperature range
Related links
- TE Connectivity 1-2141847-3 Female 36 Way Automotive Housings for use with AMP MCP Connector System
- TE Connectivity, MCP Automotive Connector Socket 25 Way 1-1718484-3
- TE Connectivity, MCP Female 25 Way Carrier for use with Receptacle Inserts
- TE Connectivity, MCP Automotive Connector Socket 25 Way 1-1718484-2
- TE Connectivity 1-2177063-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1452862-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1393454-1 Female 28 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings