TE Connectivity, 1-2141847-3, 1-2141847-3 Female 36 Way Automotive Housings for use with AMP MCP Connector System
- RS Stock No.:
- 472-782
- Mfr. Part No.:
- 1-2141847-3
- Brand:
- TE Connectivity
Subtotal (1 box of 75 units)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £138.33 | £1.844 |
*price indicative
- RS Stock No.:
- 472-782
- Mfr. Part No.:
- 1-2141847-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | AMP MCP Connector System | |
| Accessory Type | Automotive Housings | |
| Series | 1-2141847-3 | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 36 | |
| Series Number | 1-2141847-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With AMP MCP Connector System | ||
Accessory Type Automotive Housings | ||
Series 1-2141847-3 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 36 | ||
Series Number 1-2141847-3 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Connector system is designed with the robust demands of automotive applications in mind, offering reliability and performance in challenging environments. With its 36 positions, the connector ensures efficient connectivity, making it an essential component of the AMP MCP Connector System. Engineered from PBT GF30, it stands out for its durability and resistance to varying temperatures, accommodating a range of -40 to 120 °C. This product is not only compliant with crucial industry standards, ensuring peace of mind for manufacturers, but it also excels in terms of versatility, capable of supporting numerous connector configurations. Designed for ease of use, this product simplifies assembly, streamlining the overall manufacturing process and reinforcing its value as an indispensable tool in automotive innovations.
Robust construction ensures longevity in automotive applications
Wide temperature tolerance supports diverse operational environments
Ideal for multiple connector configurations for enhanced flexibility
Meets strict compliance standards, assuring quality and safety
Simplified assembly process enhances production efficiency
Wide temperature tolerance supports diverse operational environments
Ideal for multiple connector configurations for enhanced flexibility
Meets strict compliance standards, assuring quality and safety
Simplified assembly process enhances production efficiency
Related links
- TE Connectivity 1-2141846-1 Female 25 Way Automotive Housings for use with AMP MCP Connector System
- TE Connectivity, MCP Automotive Connector Socket 25 Way 1-1718484-3
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way 1-1718485-4
- TE Connectivity, MCP Automotive Connector Socket 36 Way 1-1718485-3
- TE Connectivity 1-2303813-2 Male 3 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity 1376766-3 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 1-2445860-1
- TE Connectivity 1-2141154-2 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
