Panasonic 3300μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG332
- RS Stock No.:
- 923-3265
- Mfr. Part No.:
- ECA1HHG332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£80.85
(exc. VAT)
£97.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 2,650 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £1.617 | £80.85 |
100 - 200 | £1.572 | £78.60 |
250 - 450 | £1.529 | £76.45 |
500 - 950 | £1.489 | £74.45 |
1000 + | £1.451 | £72.55 |
*price indicative
- RS Stock No.:
- 923-3265
- Mfr. Part No.:
- ECA1HHG332
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3300µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Series | NHG | |
Tolerance | ±20% | |
Ripple Current | 1.77A | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Series NHG | ||
Tolerance ±20% | ||
Ripple Current 1.77A | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- JP
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG332
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102