Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W330S
- RS Stock No.:
- 921-3306
- Mfr. Part No.:
- EEUEE2W330S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£60.85
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £1.217 | £60.85 |
100 - 150 | £1.023 | £51.15 |
200 - 450 | £0.996 | £49.80 |
500 - 950 | £0.97 | £48.50 |
1000 + | £0.945 | £47.25 |
*price indicative
- RS Stock No.:
- 921-3306
- Mfr. Part No.:
- EEUEE2W330S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Ripple Current | 1A | |
Tolerance | ±20% | |
Series | EE RADIAL | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Ripple Current 1A | ||
Tolerance ±20% | ||
Series EE RADIAL | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EEUEE2W330S
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG2R2
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UPW2W101MRD