Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEAGA1H2R2
- RS Stock No.:
- 920-3220
- Mfr. Part No.:
- EEAGA1H2R2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£15.60
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
- Plus 6,200 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.078 | £15.60 |
400 - 600 | £0.076 | £15.20 |
800 - 1800 | £0.074 | £14.80 |
2000 - 3800 | £0.072 | £14.40 |
4000 + | £0.07 | £14.00 |
*price indicative
- RS Stock No.:
- 920-3220
- Mfr. Part No.:
- EEAGA1H2R2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 1.5mm | |
Leakage Current | 3 μA | |
Polarised | Polar | |
Series | GA | |
Tolerance | ±20% | |
Ripple Current | 18mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Series GA | ||
Tolerance ±20% | ||
Ripple Current 18mA | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEAGA1H2R2
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Vishay 33μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL201351339E3