Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V821
- RS Stock No.:
- 919-3546
- Mfr. Part No.:
- EEUFK1V821
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£82.20
(exc. VAT)
£98.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.822 | £82.20 |
200 - 300 | £0.781 | £78.10 |
400 - 900 | £0.742 | £74.20 |
1000 - 1900 | £0.696 | £69.60 |
2000 + | £0.679 | £67.90 |
*price indicative
- RS Stock No.:
- 919-3546
- Mfr. Part No.:
- EEUFK1V821
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Series | FK Radial | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 1.89A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series FK Radial | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 1.89A | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V821
- EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc Through Hole - B41858C7478M000
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UBT1V101MPD8
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V152S
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVY1V471MPD
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPW1V101MPD
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860080574014
- Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V821